- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.124.005/0000
1.20.124.005/0000
RAFI INC
RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NO, 1 NC
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NO, 1 NC
Search Keywords: 1201240050000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:RAFI INC
-
Parça Numarası:1.20.124.005/0000
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509035
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:10@125VAC A
-
Maximum AC Voltage Rating:400 V
-
Maximum DC Voltage Rating:250 V
-
Family:1.20.124.005/0000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
84
Ships today, if you order in
Minimum Order Quantity:
10
çoklu:
10
12 Weeks
Gemi olabilir
8.4.26
PRICE (USD)
MİKTAR
Unit Price
1
$19.393
10
$17.630
30
$17.360
50
$17.110
100
$15.650
250
$14.680
500
$13.900
1.000 +
$13.210
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için