Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.20.124.004/0000

RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NO, 1 NO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NO, 1 NO
Search Keywords: 1201240040000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.20.124.004/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Circuit Configuration: N.O.
Contact Material: Silver
Maximum Current Rating: 10@125VAC A
Maximum AC Voltage Rating: 400 V
Maximum DC Voltage Rating: 250 V
Family: 1.20.124.004/0000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.20.124.004/0000 RoHS compliant?
Yes, 1.20.124.004/0000 is RoHS compliant.
What is the lead time for 1.20.124.004/0000?
The standard lead time for 1.20.124.004/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.682
5
$20.620
10
$20.310
25
$19.910
50
$19.610
100
$18.170
250
$16.920
500 +
$15.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!