Image is representational - see mfr. specs

1.20.124.003/0000

RAFI INC

RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NC, 1 NC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NC, 1 NC
Search Keywords: 1201240030000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.20.124.003/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Circuit Configuration:
    N.C.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    10@125VAC A
  • Maximum AC Voltage Rating:
    400 V
  • Maximum DC Voltage Rating:
    250 V
  • Family:
    1.20.124.003/0000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in You may purchase all in-stock quantity of 45
Stock lot only:
45
Minimum Order Quantity:
100
12 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.246
10
$22.760
25
$22.070
50
$21.440
100
$23.860
250
$17.620
500 +
$16.560
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!