- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.123.032/0000
Description
+
RAFIX 16 - Universal contact block, 1 NC, momentary, gold contacts, without lamp socket
Search Keywords: 1201230320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.123.032/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circuit Configuration:N.C.
-
Function:Momentary
-
Contact Material:Gold
-
Maximum Current Rating:0.25 A
-
Maximum AC Voltage Rating:42 V
-
Maximum DC Voltage Rating:42 V
-
Family:1.20123.0320000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.72
20
$15.95
40
$15.47
60
$15.03
100
$14.24
260
$12.89
500 +
$12.52
Click for Quote
Log in
to unlock special pricing