- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.123.025/0000
Description
+
RAFIX 16 - Universal contact block, 2 NO, momentary, silver contacts, without lamp socket
Search Keywords: 1201230250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.123.025/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circuit Configuration:N.O.
-
Function:Momentary
-
Contact Material:Silver
-
Maximum Current Rating:6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Family:1.20123.0250000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 20
Stock lot only:
3
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$10.901
20
$9.910
40
$9.680
60
$9.660
100
$9.150
260
$8.730
500
$8.390
1,000 +
$8.170
Click for Quote
Log in
to unlock special pricing