Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.20.123.021/0000

RAFIX 16 - Universal contact block, 1 NC + 1 NO, momentary, silver contacts, without lamp socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 16 - Universal contact block, 1 NC + 1 NO, momentary, silver contacts, without lamp socket
Search Keywords: 1201230210000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.20.123.021/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Circuit Configuration: N.O./N.C.
Function: Momentary
Contact Material: Silver
Maximum Current Rating: 6 A
Maximum AC Voltage Rating: 250 V
Family: 1.20123.0210000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.20.123.021/0000 RoHS compliant?
Yes, 1.20.123.021/0000 is RoHS compliant.
What is the lead time for 1.20.123.021/0000?
The standard lead time for 1.20.123.021/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in Buy all 16 in-stock or the regular minimum order quantity of 20
Stock lot only:
16
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.212
20
$12.920
40
$12.570
60
$12.370
100
$11.710
260
$10.960
500
$10.380
1,000 +
$9.860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!