- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.123.004/0000
RAFI INC
1.20.123.004/0000
RAFIX 16 - Universal contact block, 2 NC, momentary, silver contacts, with lamp socket
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.20.123.004/0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Circuit Configuration: | N.C. |
| Function: | Momentary |
| Contact Material: | Silver |
| Maximum Current Rating: | 3@120VAC A |
| Maximum AC Voltage Rating: | 250 V |
| Maximum DC Voltage Rating: | 250 V |
| Family: | 1.20.123.004/0000 |