- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.122.051/0000
Description
+
RAFIX 16 - Standard contact block, 1 NC + 1 NO, latching, gold contacts, with lamp socket
Search Keywords: 1201220510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.122.051/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circuit Configuration:N.O./N.C.
-
Function:Latching
-
Contact Material:Gold
-
Maximum Current Rating:0.25 A
-
Maximum AC Voltage Rating:35 V
-
Maximum DC Voltage Rating:35 V
-
Family:1.20.122.051/0000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$32.21
5
$30.13
20
$27.89
40
$27.08
60
$25.59
100
$24.77
260 +
$23.53
Click for Quote
Log in
to unlock special pricing