- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.122.041/0000
RAFI INC
1.20.122.041/0000
RAFIX 16 - Contact block with silver contacts, 1 NC + 1 NO, latching, with lamp socket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.122.041/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circuit Configuration:N.O./N.C.
-
Function:Latching
-
Contact Material:Silver
-
Maximum Current Rating:6@250VAC A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Family:1.20122.0410000