- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.122.033/0000
RAFI INC
1.20.122.033/0000
RAFIX 16 - Standard contact block, 2 NC, momentary, gold contacts, without lamp socket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.122.033/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circuit Configuration:N.C.
-
Function:Momentary
-
Contact Material:Gold
-
Maximum Current Rating:0.25 A
-
Maximum AC Voltage Rating:35 V
-
Maximum DC Voltage Rating:35 V
-
Family:1.20.122.033/0000