- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.122.032/0000
RAFI INC
1.20.122.032/0000
RAFIX 16 - Standard contact block, 2 NO, momentary, gold contacts, without lamp socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RAFIX 16 - Standard contact block, 2 NO, momentary, gold contacts, without lamp socket
Search Keywords: 1201220320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.122.032/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circuit Configuration:N.O.
-
Function:Momentary
-
Contact Material:Gold
-
Maximum Current Rating:0.25 A
-
Maximum AC Voltage Rating:35 V
-
Maximum DC Voltage Rating:35 V
-
Family:1.20.122.032/0000
Product Guides
+
Frequently Asked Questions
Is 1.20.122.032/0000 RoHS compliant?
Yes, 1.20.122.032/0000 is RoHS compliant.
What is the lead time for 1.20.122.032/0000?
The standard lead time for 1.20.122.032/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$23.08
5
$21.59
20
$19.98
40
$19.40
60
$19.13
100
$17.54
260 +
$16.48
Click for Quote
Log in
to unlock special pricing