Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.20.122.031/0000

RAFIX 16 - Standard contact block, 1 NC + 1 NO, momentary, gold contacts, without lamp socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 16 - Standard contact block, 1 NC + 1 NO, momentary, gold contacts, without lamp socket
Search Keywords: 1201220310000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.20.122.031/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Circuit Configuration: N.O./N.C.
Function: Momentary
Contact Material: Gold
Maximum Current Rating: 0.25@42VAC 42VDC A
Maximum AC Voltage Rating: 42 V
Maximum DC Voltage Rating: 42 V
Family: 1.20122.0310000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.20.122.031/0000 RoHS compliant?
Yes, 1.20.122.031/0000 is RoHS compliant.
What is the lead time for 1.20.122.031/0000?
The standard lead time for 1.20.122.031/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
3
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$22.84
5
$21.41
20
$20.18
40
$19.56
60
$19.20
100
$17.96
260 +
$16.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!