- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.122.011/0000
RAFI INC
1.20.122.011/0000
RAFIX 16 - Standard contact block, 1 NC + 1 NO, momentary, gold contacts, with lamp socket
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RAFIX 16 - Standard contact block, 1 NC + 1 NO, momentary, gold contacts, with lamp socket
Search Keywords: 1201220110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.122.011/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Circuit Configuration:N.O./N.C.
-
Function:Momentary
-
Contact Material:Gold
-
Maximum Current Rating:0.25@42VAC 42VDC A
-
Maximum AC Voltage Rating:42 V
-
Maximum DC Voltage Rating:42 V
-
Family:1.20122.0110000
Product Guides
+
Frequently Asked Questions
Is 1.20.122.011/0000 RoHS compliant?
Yes, 1.20.122.011/0000 is RoHS compliant.
What is the lead time for 1.20.122.011/0000?
The standard lead time for 1.20.122.011/0000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$33.09
5
$30.98
20
$29.16
40
$28.25
60
$27.73
100
$26.23
260 +
$24.45
Click for Quote
Log in
to unlock special pricing