Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.15.213.003/0000

LUMOTAST 16 - Emergency stop pushbutton, not illuminable, 2 NC + 1 NO, reset by rotation

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LUMOTAST 16 - Emergency stop pushbutton, not illuminable, 2 NC + 1 NO, reset by rotation
Search Keywords: 1152130030000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.15.213.003/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Pole Throw Configuration: DPST/SPST13502
Maximum AC Voltage Rating: 35 V
Maximum DC Voltage Rating: 35 V
Maximum Current Rating: 6 A
Terminal Type: Quick Connect13509
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.15.213.003/0000 RoHS compliant?
Yes, 1.15.213.003/0000 is RoHS compliant.
What is the lead time for 1.15.213.003/0000?
The standard lead time for 1.15.213.003/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Ships today, if you order in
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.76
5
$65.99
10
$58.79
30
$56.10
50
$53.70
100
$50.60
250 +
$50.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!