- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 1.15.213.001/0000
RAFI INC
1.15.213.001/0000
LUMOTAST 16 - Emergency stop pushbutton, not illuminable, 1 NC + 1 NO, reset by rotation
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.213.001/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Pole Throw Configuration:SPST
-
Maximum AC Voltage Rating:35 V
-
Maximum DC Voltage Rating:35 V
-
Maximum Current Rating:6 A
-
Terminal Type:Quick Connect