Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.15.210.001/0501

LUMOTAST 16, Pushbutton, Round Collar, Momentary Contact Function, Front Ring Black, 1 NO, Bezel Green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LUMOTAST 16, Pushbutton, Round Collar, Momentary Contact Function, Front Ring Black, 1 NO, Bezel Green
Search Keywords: 1152100010501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.15.210.001/0501
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount13759
Pole Throw Configuration: SPST13761
Bushing Type: Threaded13741
Switch Configuration: N.O.13768
Contact Rating @ Voltage: 113752A
Actuator Style: Round Button13737
Illumination: N/R
Terminal Type: Quick Connect13770
Body Orientation: Straight13740
Dimension: 23.5mm x 23.5mm x 22.313763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.15.210.001/0501 RoHS compliant?
Yes, 1.15.210.001/0501 is RoHS compliant.
What is the lead time for 1.15.210.001/0501?
The standard lead time for 1.15.210.001/0501 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.831
10
$16.210
30
$15.820
50
$15.640
100
$14.530
250
$13.570
500
$12.760
1,000 +
$12.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!