- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.15.210.001/0201
Description
+
LUMOTAST 16, Pushbutton, Round Collar, Momentary Contact Function, Front Ring Black, 1 NO, Bezel White
Search Keywords: 1152100010201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.210.001/0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:113752A
-
Actuator Style:Round Button13737
-
Illumination:N/R
-
Terminal Type:Quick Connect13770
-
Body Orientation:Straight13740
-
Dimension:23.5mm x 23.5mm x 22.313763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$20.82
30
$19.84
50
$19.38
100
$17.74
250
$16.20
500
$14.97
1,000 +
$14.01
Click for Quote
Log in
to unlock special pricing