- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 1.15.154.016/0301
RAFI INC
1.15.154.016/0301
LUMOTAST 25 - Emergency stop pushbutton
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.154.016/0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Actuator Diameter:25 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:25 V
-
Maximum DC Voltage Rating:25 V
-
Maximum Current Rating:0.1 A
-
Terminal Type:N/A
-
IP Rating:IP65
-
This product is discontinued, but still in stock.