Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.15.154.006/0301

LUMOTAST 25 - Emergency stop pushbutton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LUMOTAST 25 - Emergency stop pushbutton
Search Keywords: 1151540060301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.15.154.006/0301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Actuator Diameter: 25 mm
Pole Throw Configuration: DPST
Illumination Type: N/R
Illumination Color: N/R
Maximum AC Voltage Rating: 25 V
Maximum DC Voltage Rating: 25 V
Maximum Current Rating: 1 A
IP Rating: IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.15.154.006/0301 RoHS compliant?
Yes, 1.15.154.006/0301 is RoHS compliant.
What is the lead time for 1.15.154.006/0301?
The standard lead time for 1.15.154.006/0301 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60   can ship 12/21/26
Minimum Order Quantity:
2
Order Increment:
2
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$38.46
6
$38.37
10
$36.45
26
$33.36
50
$31.40
100
$30.28
250 +
$29.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!