help desk software
Image is representational - see mfr. specs

1.15.114.006/1505

RAFI INC

LUMOTAST FK - Pushbutton with flush lens, square collar

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LUMOTAST FK - Pushbutton with flush lens, square collar
Search Keywords: 1151140061505
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.15.114.006/1505
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.1 A
  • Actuator Style:
    Square Button
  • Illumination:
    Lamp
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    18 x 18 x 33.2 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
Minimum Order:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.58
23
$16.76
92
$15.99
230
$15.30
689 +
$14.66
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments