- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.15.114.006/1002
RAFI INC
1.15.114.006/1002
LUMOTAST FK - Pushbutton with flush lens, square collar
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.114.006/1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1 A
-
Actuator Style:Square Button
-
Illumination:Lamp
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:18 x 18 x 33.2 mm
-
This product is discontinued, but still in stock.