- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.15.108.982/0000
RAFI INC
1.15.108.982/0000
LUMOTAST 75 IP65 - Illuminated pushbutton, flush lens, round collar, 2 NC + 2 NO, latching, housing
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.15.108.982/0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8302496085 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 4PST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 4 A |
| Actuator Style: | Flush Round Button |
| Illumination: | LED |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.