Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.15.108.977/0000

LUMOTAST 75 IP65 - Illuminated pushbutton, protruding lens, round collar, 2 NC + 2 NO, latching, housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LUMOTAST 75 IP65 - Illuminated pushbutton, protruding lens, round collar, 2 NC + 2 NO, latching, housing
Search Keywords: 1151089770000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.15.108.977/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    4PST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    4 A
  • Actuator Style:
    Round Button
  • Illumination:
    LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.15.108.977/0000 RoHS compliant?
Yes, 1.15.108.977/0000 is RoHS compliant.
What is the lead time for 1.15.108.977/0000?
The standard lead time for 1.15.108.977/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$87.90
10
$65.92
15
$61.53
20 +
$60.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!