- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 1.15.108.911/0000
RAFI INC
1.15.108.911/0000
LUMOTAST 75 IP40 - Keylock switch, round collar, 1 NC + 1 NO, latching
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.108.911/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
2 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:0,1
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:4 A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-25 to 70 °C
-
Body Orientation:Straight