Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.15.108.851/0000

LUMOTAST 75 IP40 - Keylock switch, round collar, 1 NC + 1 NO, latching

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LUMOTAST 75 IP40 - Keylock switch, round collar, 1 NC + 1 NO, latching
Search Keywords: 1151088510000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.15.108.851/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 0
Switch Configuration: N.O./N.C.
Pole Throw Configuration: DPST
Contact Rating @ Voltage: 4 A
Terminal Type: Solder
Bezel Style: Round
Operating Temperature: -25 to 70 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.15.108.851/0000 RoHS compliant?
Yes, 1.15.108.851/0000 is RoHS compliant.
What is the lead time for 1.15.108.851/0000?
The standard lead time for 1.15.108.851/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
12 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$74.92
6
$69.33
10
$69.16
26
$63.63
50
$63.47
100
$56.73
250 +
$52.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!