- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 1.15.108.632/0100
RAFI INC
1.15.108.632/0100
LUMOTAST 75 IP40 - Keylock switch, rectangular collar, 2 NC + 2 NO, latching
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.108.632/0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Positions:213644
-
Angle of Throw:90 °
-
Key Removable Positions:013632,113632
-
Switch Configuration:N.O./N.C.13655
-
Pole Throw Configuration:4PST13648
-
Contact Rating @ Voltage:4 A
-
Terminal Type:Solder13657
-
Bezel Style:Rectangular13621
-
Operating Temperature:-25 to 70 °C
-
Body Orientation:Straight13622