Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.15.108.631/0100

LUMOTAST 75 IP40 - Keylock switch, rectangular collar, 1 NC + 1 NO, latching

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LUMOTAST 75 IP40 - Keylock switch, rectangular collar, 1 NC + 1 NO, latching
Search Keywords: 1151086310100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.15.108.631/0100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 0,1
Switch Configuration: N.O./N.C.
Pole Throw Configuration: DPST
Contact Rating @ Voltage: 4@250VAC A
Terminal Type: Solder
Bezel Style: Rectangular
Operating Temperature: -25 to 70 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.15.108.631/0100 RoHS compliant?
Yes, 1.15.108.631/0100 is RoHS compliant.
What is the lead time for 1.15.108.631/0100?
The standard lead time for 1.15.108.631/0100 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.74
6
$88.53
10
$78.17
26
$73.46
50
$72.97
100
$72.18
250 +
$72.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!