- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 1.15.108.571/0100
1.15.108.571/0100
RAFI INC
LUMOTAST 75 IP40 - Keylock switch, rectangular collar, 1 NC + 1 NO, latching
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LUMOTAST 75 IP40 - Keylock switch, rectangular collar, 1 NC + 1 NO, latching
Search Keywords: 1151085710100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.108.571/0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:0
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:4@250VAC A
-
Terminal Type:Solder
-
Bezel Style:Rectangular
-
Operating Temperature:-25 to 70 °C
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$72.18
6
$66.79
10
$66.62
26
$61.30
50
$61.15
100
$54.65
250 +
$50.36
Click for Quote
Log in
to unlock special pricing