- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.15.108.451/0000
RAFI INC
1.15.108.451/0000
LUMOTAST 75 IP40 - Illuminated pushbutton, protruding lens, round collar, momentary, housing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.108.451/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:4A@250 VAC
-
Actuator Style:Round Button
-
Illumination:Filament Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 49 mm