- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.15.108.376/0000
RAFI INC
1.15.108.376/0000
LUMOTAST 75 IP65 - Illuminated pushbutton, flush lens, square collar, 1 NC + 1 NO, latching, housing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.108.376/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:4 A
-
Actuator Style:Flush Square Button
-
Illumination:LED
-
Terminal Type:Solder
-
Body Orientation:Straight