Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.15.108.276/0000

LUMOTAST 75 IP65 - Illuminated pushbutton, flush lens, square collar, 1 NC + 1 NO, momentary, housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LUMOTAST 75 IP65 - Illuminated pushbutton, flush lens, square collar, 1 NC + 1 NO, momentary, housing
Search Keywords: 1151082760000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.15.108.276/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: DPST
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 4 A
Actuator Style: Flush Square Button
Illumination: LED
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.15.108.276/0000 RoHS compliant?
Yes, 1.15.108.276/0000 is RoHS compliant.
What is the lead time for 1.15.108.276/0000?
The standard lead time for 1.15.108.276/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$54.64
10
$40.98
15
$38.25
20 +
$37.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!