- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.15.108.256/0000
Description
+
LUMOTAST 75 IP40 - Illuminated pushbutton, protruding lens, square collar, momentary, housing
Search Keywords: 1151082560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.108.256/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:4A@250 VAC
-
Actuator Style:Square Button
-
Illumination:Filament Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 49 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$15.54
10
$15.23
25
$14.92
100
$14.63
500
$14.33
1,000 +
$13.00
Click for Quote
Log in
to unlock special pricing