- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.15.108.253/0000
1.15.108.253/0000
RAFI INC
LUMOTAST 75 IP40 - Illuminated pushbutton, flush lens, square collar, momentary, housing
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
LUMOTAST 75 IP40 - Illuminated pushbutton, flush lens, square collar, momentary, housing
Search Keywords: 1151082530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.108.253/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:6PST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:4A@250 VAC
-
Actuator Style:Flush Square Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 65 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$50.00
8
$47.62
32
$45.46
80
$43.48
238 +
$41.67
Click for Quote
Log in
to unlock special pricing