- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.15.108.176/0000
Description
+
LUMOTAST 75 IP65 - Illuminated pushbutton, flush lens, rectangular collar, 1 NC + 1 NO, latching, housing
Search Keywords: 1151081760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.108.176/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
Supplier Standard Pack:
5 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:4 A
-
Actuator Style:Flush Rectangular Button
-
Illumination:LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
Order Increment:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$52.64
10
$39.48
15
$36.85
20 +
$36.11
Click for Quote
Log in
to unlock special pricing