Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.15.108.151/0000

LUMOTAST 75 IP40 - Illuminated pushbutton, flush lens, rectangular collar, latching, housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LUMOTAST 75 IP40 - Illuminated pushbutton, flush lens, rectangular collar, latching, housing
Search Keywords: 1151081510000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.15.108.151/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 4A@250 VAC
Actuator Style: Flush Rectangular Button
Illumination: Filament Lamp
Terminal Type: Solder
Body Orientation: Straight
Dimension: 24 x 18 x 49 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.15.108.151/0000 RoHS compliant?
Yes, 1.15.108.151/0000 is RoHS compliant.
What is the lead time for 1.15.108.151/0000?
The standard lead time for 1.15.108.151/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.09
10
$26.69
25
$26.16
50
$25.75
100
$22.34
250
$19.78
500 +
$17.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!