- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.15.106.502/1500
RAFI INC
1.15.106.502/1500
Pushbutton illuminated - mounting hole diameter 9.1 mm, with built-in LED, green lens
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.15.106.502/1500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | HU |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 0.5 A |
| Actuator Style: | Round Button |
| Illumination: | Green,LED |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 11mm x 11mm x 32 mm |