Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.15.106.301/0410

Pushbutton non-illuminated - mounting hole diameter 9.1 mm, yellow lens

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton non-illuminated - mounting hole diameter 9.1 mm, yellow lens
Search Keywords: 1151063010410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.15.106.301/0410
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415290000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: DPST
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.5 A
Actuator Style: Round Button
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.15.106.301/0410 RoHS compliant?
Yes, 1.15.106.301/0410 is RoHS compliant.
What is the lead time for 1.15.106.301/0410?
The standard lead time for 1.15.106.301/0410 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$32.36
5
$32.28
10
$32.20
13
$32.12
25
$25.05
38
$23.07
50 +
$22.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!