- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 1.15.105.112/0000
Description
+
SW E-STOP TWIST RESET 2.5A 250V
Search Keywords: 1151051120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.15.105.112/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616107030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$107.63
3
$107.36
5
$96.63
8
$84.55
10 +
$82.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT