- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 1.15.105.011/0000
RAFI INC
1.15.105.011/0000
LUMOTAST 22 Emergency stop pushbutton, illuminable, 2 NC, transparent lens, reset by rotation
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.15.105.011/0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Diameter: | 29.6 mm |
| Actuator Color: | Red |
| Pole Throw Configuration: | DPST |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
| Maximum AC Voltage Rating: | 250 V |
| Maximum DC Voltage Rating: | 250 V |
| Maximum Current Rating: | 2.5 A |
| Terminal Type: | Quick Connect |
| IP Rating: | IP65 |
-
This product is discontinued, but still in stock.