- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 1.14.100.503/0000
RAFI INC
1.14.100.503/0000
RACON 8 - Tactile switch, SMT gullwing (Z) terminals
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.14.100.503/0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Pole Throw Configuration: | SPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Surface Mount |
| Switch Configuration: | N.O. |
| Terminal Type: | Gull Wing |
| Dimension: | 8.4 x 11 x 5.11 mm |
| Actuator Style: | Round Button |
| Operating Force: | 3.3 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |