Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.14.100.501/0000

RACON 8 - Tactile switch, THT outward

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RACON 8 - Tactile switch, THT outward
Search Keywords: 1141005010000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.14.100.501/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Dimension: 8.4 x 8.4 x 5 mm
Actuator Style: Round Button
Operating Force: 3.3 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.14.100.501/0000 RoHS compliant?
Yes, 1.14.100.501/0000 is RoHS compliant.
What is the lead time for 1.14.100.501/0000?
The standard lead time for 1.14.100.501/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,143
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$2.23
120
$2.16
300
$2.06
540
$1.98
1,020
$1.94
2,520
$1.93
5,040
$1.92
7,500 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!