- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 1.14.002.111/0000
RAFI INC
1.14.002.111/0000
MICON 5 - Short-travel switch, SMT Standard
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.14.002.111/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
2100 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Surface Mount
-
Switch Configuration:N.O.
-
Terminal Type:N/A
-
Total Travel:N/A
-
Dimension:6.4 x 5.1 x 3.85 mm
-
Actuator Style:Round Button
-
Operating Force:5.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R