- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1.14.002.106/0000
RAFI INC
1.14.002.106/0000
MICON 5 - THT Standard
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.14.002.106/0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
102 |
| Dimension: | 6.4mm x 5.1mm x 3.85mm |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 3 N |
| Contact Rating @ Voltage: | 1@35VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |