- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1.14.002.103/0000
Description
+
MICON 5 - Short-travel switch, SMT low
Search Keywords: 1140021030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.14.002.103/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Dimension:6.4mm x 5.1mm x 3.4514052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:J-Bend14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.189
100
$1.143
250
$1.112
500
$1.088
2,100
$1.040
4,200
$1.017
6,300
$0.910
8,400 +
$0.901
Click for Quote
Log in
to unlock special pricing