- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1.14.002.101/0000
RAFI INC
1.14.002.101/0000
MICON 5 - Short-travel switch, SMT Standard
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
MICON 5 - Short-travel switch, SMT Standard
Search Keywords: 1140021010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.14.002.101/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2100 -
Dimension:6.4 x 5.1 x 3.85 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is 1.14.002.101/0000 RoHS compliant?
Yes, 1.14.002.101/0000 is RoHS compliant.
What is the lead time for 1.14.002.101/0000?
The standard lead time for 1.14.002.101/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,169
Ships today, if you order in
Minimum Order Quantity:
250
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$1.44
500
$1.38
2,100
$1.25
4,200
$1.19
6,300
$1.05
8,400 +
$1.02
Click for Quote
Log in
to unlock special pricing