Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.14.002.003/0000

MICON 5 - Short-travel switch, SMT low

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MICON 5 - Short-travel switch, SMT low
Search Keywords: 1140020030000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.14.002.003/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2100
Dimension: 6.4 x 5.1 x 3.45 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 4.5 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.14.002.003/0000 RoHS compliant?
Yes, 1.14.002.003/0000 is RoHS compliant.
What is the lead time for 1.14.002.003/0000?
The standard lead time for 1.14.002.003/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,180
Can Ship immediately
Minimum Order Quantity:
2100
Order Increment:
2100
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,100
$1.289
4,200
$1.228
6,300
$1.085
8,400
$1.040
10,500
$0.957
16,800 +
$0.944
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!