Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.14.002.001/0000

MICON 5 - Short-travel switch, SMT Standard

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICON 5 - Short-travel switch, SMT Standard
Search Keywords: 1140020010000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.14.002.001/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2100
Pole Throw Configuration: SPST
Body Orientation: Straight
Mounting: Surface Mount
Switch Configuration: N.O.
Dimension: 6.4mm x 5.1mm x 3.85mm
Actuator Style: Button
Operating Force: 3.6 N
Illumination Type: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.14.002.001/0000 RoHS compliant?
Yes, 1.14.002.001/0000 is RoHS compliant.
What is the lead time for 1.14.002.001/0000?
The standard lead time for 1.14.002.001/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 421
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.259
100
$1.209
250
$1.177
500
$1.152
2,100
$1.101
4,200
$1.076
6,300
$0.963
8,400 +
$0.953
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!