Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.14.001.554/0000

RACON 12 i - Tactile switch, solder terminals for PCB, orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RACON 12 i - Tactile switch, solder terminals for PCB, orange
Search Keywords: 1140015540000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.14.001.554/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    45
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    N/A
  • Dimension:
    11.35 x 11.35 x 9.7 mm
  • Actuator Style:
    Square Button
  • Operating Force:
    3.3 N
  • Illumination Type:
    LED
  • Illumination Color:
    Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.14.001.554/0000 RoHS compliant?
Yes, 1.14.001.554/0000 is RoHS compliant.
What is the lead time for 1.14.001.554/0000?
The standard lead time for 1.14.001.554/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
8 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
68
$17.44
135
$10.81
203
$8.54
270 +
$8.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!