- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 1.14.001.553/0000
RAFI INC
1.14.001.553/0000
RACON 12 i - Tactile switch, solder terminals for PCB, yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RACON 12 i - Tactile switch, solder terminals for PCB, yellow
Search Keywords: 1140015530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.14.001.553/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:11.35 x 11.35 x 9.7 mm
-
Actuator Style:Square Button
-
Operating Force:3.3 N
-
Illumination Type:LED
-
Illumination Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 1.14.001.553/0000 RoHS compliant?
Yes, 1.14.001.553/0000 is RoHS compliant.
What is the lead time for 1.14.001.553/0000?
The standard lead time for 1.14.001.553/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
You may purchase all in-stock quantity of 90
Stock lot only:
90
MOQ for In Stock Qty:
270
MOQ for out of Stock Qty:
270
8 Weeks
can ship
11/9/26