- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 1.14.001.552/0000
RAFI INC
1.14.001.552/0000
RACON 12 i - Tactile switch, solder terminals for PCB, green
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.14.001.552/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:11.35 x 11.35 x 9.7 mm
-
Actuator Style:Square Button
-
Operating Force:3.3 N
-
Illumination Type:LED
-
Illumination Color:Green